Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 04-05-2017. Minimums may apply.
Product Overview
Digi-Key Part Number S29GL512P11TFI020-ND
Quantity Available
Manufacturer

Manufacturer Part Number

S29GL512P11TFI020

Description IC FLASH 512MBIT 110NS 56TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series GL-P
Packaging ? Tray ?
Part Status Last Time Buy
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 512M (32M x 16)
Speed 110ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 56-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 56-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 91

23:28:49 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 84,91000 84,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback