Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 04-05-2017. Minimums may apply.
Product Overview
Digi-Key Part Number S29GL512P10FFIR10-ND
Quantity Available 1.079
Can ship immediately
Manufacturer

Manufacturer Part Number

S29GL512P10FFIR10

Description IC FLASH 512MBIT 100NS 64BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series GL-P
Packaging ? Tray ?
Part Status Last Time Buy
Memory Format FLASH
Memory Type Non-Volatile
Memory Size 512Mb (32M x 16)
Speed 100ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LBGA
Supplier Device Package 64-Fortified BGA (13x11)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 180

13:33:55 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 79,87000 79,87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback