Add To Favorites
Product Overview
Digi-Key Part Number 1274-1200-1-ND
Quantity Available 998
Can ship immediately
Manufacturer

Manufacturer Part Number

S29GL256P10TFI013

Description IC FLASH 256MBIT 100NS 56TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series GL-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 256M (32M x 8)
Speed 100ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 56-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 56-TSOP
 
Additional Resources
Standard Package ? 1
Other Names 1274-1200-1

12:33:53 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 50,26000 50,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : S29GL256P10TFI010-ND
  • Minimum Quantity: 1
  • Quantity Available: 254 - Immediate
  • Unit Price: 47,46000
  • Tape & Reel (TR) ? : 1274-1200-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 33,83576
  • Digi-Reel® ? : 1274-1200-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 998 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback