Add To Favorites
Product Overview
Digi-Key Part Number 1274-1199-1-ND
Quantity Available 1.195
Can ship immediately
Manufacturer

Manufacturer Part Number

S29GL128P90FFIR12

Description IC FLASH 128MBIT 90NS 64FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets S29GL-P MirrorBit® Flash Family
Featured Product Cypress Memory Products
PCN Design/Specification Die Epoxy Chg 05/Nov/2015
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series GL-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 128M (16M x 8)
Speed 90ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LBGA
Supplier Device Package 64-Fortified BGA (13x11)
 
Additional Resources
Standard Package ? 1
Other Names 1274-1199-1

14:22:24 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 64,54000 64,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : S29GL128P90FFIR10-ND
  • Minimum Quantity: 1
  • Quantity Available: 151 - Immediate
  • Unit Price: 58,66000
  • Tape & Reel (TR) ? : 1274-1199-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: 45,84230
  • Digi-Reel® ? : 1274-1199-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.195 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback