Add To Favorites
Product Overview
Digi-Key Part Number 1274-1161-ND
Quantity Available 1.316
Can ship immediately
Manufacturer

Manufacturer Part Number

S29GL128P11TFIV10

Description IC FLASH 128MBIT 110NS 56TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series GL-P
Packaging ? Tray ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 128M (16M x 8)
Speed 110ns
Interface Parallel
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 56-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 56-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 91
Other Names S29GL128P11TFIV10-ND

01:21:20 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,51000 26,51
10 24,04100 240,41
25 23,51600 587,90
91 23,38505 2.128,04
182 20,97220 3.816,94
273 20,89407 5.704,08
546 20,12452 10.987,99
1.001 19,13332 19.152,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback