Add To Favorites
Product Overview
Digi-Key Part Number S29GL128P11TFI020-ND
Quantity Available 131
Can ship immediately
Manufacturer

Manufacturer Part Number

S29GL128P11TFI020

Description IC FLASH 128MBIT 110NS 56TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series GL-P
Packaging ? Tray ?
Part Status Active
Memory Format FLASH
Memory Type Non-Volatile
Memory Size 128Mb (16M x 8)
Speed 110ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 56-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 56-TSOP
 
Additional Resources
Standard Package ? 91

04:52:08 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,65000 27,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback