Add To Favorites
Product Overview
Digi-Key Part Number 1274-1022-ND
Quantity Available 623
Can ship immediately
Manufacturer

Manufacturer Part Number

S29GL064N90BFI040

Description IC FLASH 64MBIT 90NS 48FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series GL-N
Packaging ? Tray ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 64M (8M x 8, 4M x 16)
Speed 90ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-VFBGA
Supplier Device Package 48-FBGA (8.15x6.15)
 
Additional Resources
Standard Package ? 338
Other Names 1274-1022

09:58:26 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,70000 21,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback