Add To Favorites
Product Overview
Digi-Key Part Number S29GL032N90TFI010-ND
Quantity Available 614
Can ship immediately
Manufacturer

Manufacturer Part Number

S29GL032N90TFI010

Description IC FLASH 32MBIT 90NS 56TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series GL-N
Packaging ? Tray ?
Part Status Active
Memory Format FLASH
Memory Type Non-Volatile
Memory Size 32Mb (4M x 8, 2M x 16)
Speed 90ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 56-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 56-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 91

04:51:12 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,22000 10,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback