Add To Favorites
Product Overview
Digi-Key Part Number 428-3437-1-ND
Quantity Available 7.457
Can ship immediately
Manufacturer

Manufacturer Part Number

FM25L04B-GTR

Description IC FRAM 4KBIT 20MHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series F-RAM™
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory RAM
Memory Type FRAM (Ferroelectric RAM)
Memory Size 4K (512 x 8)
Speed 20MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 428-3437-1

16:19:33 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,94000 9,94
10 9,05900 90,59
25 8,81800 220,45
50 8,77160 438,58
100 7,84030 784,03
250 7,81704 1.954,26
500 7,70072 3.850,36
1.000 7,37035 7.370,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3437-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 6,45498
  • Digi-Reel® ? : 428-3437-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.457 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 428-3209-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.228 - Immediate
  • Unit Price: 9,02000
Send Feedback