Add To Favorites
Product Overview
Digi-Key Part Number 428-3203-ND
Quantity Available
Manufacturer

Manufacturer Part Number

FM25640B-GA

Description IC FRAM 64KBIT 4MHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series F-RAM™
Packaging ? Tube ?
Part Status Active
Format - Memory RAM
Memory Type FRAM (Ferroelectric RAM)
Memory Size 64K (8K x 8)
Speed 4MHz
Interface SPI Serial
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 194
Other Names 428-3203
FM25640BGA

13:21:53 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,51000 31,51
10 28,58800 285,88
25 27,96600 699,15
50 27,80940 1.390,47
194 24,93990 4.838,34
388 24,84706 9.640,66
582 23,93196 13.928,40
1.164 22,75314 26.484,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FM25640B-GATRRA-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 22,52052
Send Feedback