Add To Favorites
Product Overview
Digi-Key Part Number CY8C20446A-24LQXI-ND
Quantity Available 339
Can ship immediately
Manufacturer

Manufacturer Part Number

CY8C20446A-24LQXI

Description MCU 16K FLASH 2K SRAM 32QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CY8C20336H/446H
Product Training Modules CapSense Mechanical Button Replacement (MBR)
Featured Product Cypress CapSense™
PCN Assembly/Origin Qualification BEOL 13/Mar/2014
GSMC Manufacture Merger 15/May/2014
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series CapSense® Controllers
Packaging ? Tray ?
Part Status Active
Applications Capacitive Sensing
Core Processor M8C
Program Memory Type FLASH (16 kB)
Controller Series CY8C20xx6A
RAM Size 2K x 8
Interface I²C, SPI
Number of I/O 28
Voltage - Supply 1.71 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-UFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
For Use With
Additional Resources
Standard Package ? 490
Other Names CY8C20446A24LQXI

21:58:10 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,00000 28,00
10 25,02500 250,25
25 22,52320 563,08
100 20,52050 2.052,05
250 18,51864 4.629,66
980 15,01500 14.714,70
1.470 14,01400 20.600,58
2.940 13,31331 39.141,13
5.390 12,81281 69.061,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY8C20446A-24LQXIT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13,31330
Send Feedback