Add To Favorites
Product Overview
Digi-Key Part Number 428-2886-ND
Quantity Available 780
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C64316-16LKXC

Description IC MCU USB ENCORE CONTROL 16QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series enCoRe™ V
Packaging ? Tray ?
Part Status Active
Applications USB Microcontroller
Core Processor M8C
Program Memory Type FLASH (32 kB)
Controller Series CY7C643xx
RAM Size 2K x 8
Interface I²C, SPI, USB
Number of I/O 11
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-UFQFN
Supplier Device Package 16-QFN (3x3)
 
For Use With
Additional Resources
Standard Package ? 4.900
Other Names 428-2886
CY7C6431616LKXC

20:04:35 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 40,89000 40,89
10 36,48400 364,84
25 32,83600 820,90
100 29,91670 2.991,67
250 26,99812 6.749,53
500 24,22522 12.112,61
1.000 20,43090 20.430,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY7C64316-16LKXCT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 19,45800
Send Feedback