Add To Favorites
Product Overview
Digi-Key Part Number 428-3404-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C1513KV18-250BZI

Description IC SRAM 72MBIT 250MHZ 165FBGA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tray ?
Part Status Active
Memory Format SRAM
Memory Type Volatile
Memory Size 72Mb (4M x 18)
Speed 250MHz
Interface Parallel
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 165-LBGA
Supplier Device Package 165-FBGA (13x15)
 
Additional Resources
Standard Package ? 136
Other Names 428-3404
CY7C1513KV18-250BZI-ND
CY7C1513KV18250BZI

08:22:50 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.100,96000 1.100,96
10 959,60200 9.596,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback