Add To Favorites
Product Overview
Digi-Key Part Number CY7C1470BV25-250AXC-ND
Quantity Available 72
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C1470BV25-250AXC

Description IC SRAM 72MBIT 250MHZ 100TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series NoBL™
Packaging ? Tray ?
Part Status Active
Format - Memory RAM
Memory Type SRAM - Synchronous
Memory Size 72M (2M x 36)
Speed 250MHz
Interface Parallel
Voltage - Supply 2.375 V ~ 2.625 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x20)
 
Additional Resources
Standard Package ? 72
Other Names CY7C1470BV25250AXC

14:29:24 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.045,52000 1.045,52
10 911,32300 9.113,23
25 908,81280 22.720,32
72 884,35181 63.673,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback