Add To Favorites
Product Overview
Digi-Key Part Number CY7C1415KV18-250BZXC-ND
Quantity Available 206
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C1415KV18-250BZXC

Description IC SRAM 36MBIT 250MHZ 165FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tray ?
Part Status Active
Format - Memory RAM
Memory Type SRAM - Synchronous, QDR II
Memory Size 36M (1M x 36)
Speed 250MHz
Interface Parallel
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 165-LBGA
Supplier Device Package 165-FBGA (13x15)
 
Additional Resources
Standard Package ? 136
Other Names CY7C1415KV18250BZXC

18:20:06 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 324,86000 324,86
10 301,28900 3.012,89
25 290,64040 7.266,01
50 283,41140 14.170,57
136 248,22272 33.758,29
272 241,37515 65.654,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback