Add To Favorites
Product Overview
Digi-Key Part Number CY62256NLL-70SNXA-ND
Quantity Available 348
Can ship immediately
Manufacturer

Manufacturer Part Number

CY62256NLL-70SNXA

Description IC SRAM 256KBIT 70NS 28SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CY62256N
Video File Cypress’ IoT Memory: Power Snooze SRAM
Featured Product Cypress Memory Products
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series MoBL®
Packaging ? Tube ?
Part Status Active
Format - Memory RAM
Memory Type SRAM - Asynchronous
Memory Size 256K (32K x 8)
Speed 70ns
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
Additional Resources
Standard Package ? 270
Other Names CY62256NLL70SNXA

07:08:49 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,34000 25,34
10 22,96700 229,67
25 22,46440 561,61
50 22,34120 1.117,06
100 20,03540 2.003,54
270 19,96089 5.389,44
540 19,22576 10.381,91
1.080 18,27881 19.741,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY62256NLL-70SNXAT-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 18,27882
Send Feedback