Add To Favorites
Product Overview
Digi-Key Part Number CY25811SXI-ND
Quantity Available 1.194
Can ship immediately
Manufacturer

Manufacturer Part Number

CY25811SXI

Description IC CLOCK GEN 3.3V SS 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CY25811/12/14
PCN Assembly/Origin Copper Wire Bonds/Transfer 14/Jun/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Frequency Synthesizer, Frequency Modulator, Spread Spectrum Clock Generator
PLL Yes
Input Clock, Crystal, Resonator
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 32MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 485

15:00:15 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,51000 34,51
10 30,80000 308,00
25 27,72000 693,00
100 25,25600 2.525,60
250 22,79200 5.698,00
970 18,48000 17.925,60
1.455 17,24800 25.095,84
2.910 16,38560 47.682,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY25811SXIT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 16,38560
Send Feedback