Add To Favorites
Product Overview
Digi-Key Part Number CY23EP05SXC-1-ND
Quantity Available 578
Can ship immediately
Manufacturer

Manufacturer Part Number

CY23EP05SXC-1

Description IC CLK ZDB 5OUT 220MHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CY23EP05
PCN Assembly/Origin Copper Wire Bonds/Transfer 14/Jun/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution), Zero Delay Buffer
PLL Yes
Input LVCMOS, LVTTL
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:5
Differential - Input:Output No/No
Frequency - Max 133MHz, 167MHz
Divider/Multiplier No/No
Voltage - Supply 2.5V, 3.3V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 194
Other Names CY23EP05SXC1

18:02:43 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 40,04000 40,04
10 36,00800 360,08
25 32,80480 820,12
194 29,60387 5.743,15
388 27,20348 10.554,95
582 24,80309 14.435,40
1.164 21,60270 25.145,54
2.522 21,33601 53.809,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY23EP05SXC-1T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 21,33600
Send Feedback