Add To Favorites
Product Overview
Digi-Key Part Number SW645-ND
Quantity Available 284
Can ship immediately
Manufacturer

Manufacturer Part Number

GPB554CL05BR

Description SWITCH PUSH SPST-NO 6A 14V
Expanded Description Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets GPB554CL05BR
Featured Product GPB Series Pushbutton Switches
Catalog Page 2250 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CW Industries

Series GPB
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 6A (DC)
Voltage Rating - AC -
Voltage Rating - DC 14V
Actuator Type Square, Button
Color - Actuator/Cap Red
Illumination Type, Color LED, Red
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 12.10mm Dia
Operating Temperature 0°C ~ 55°C
Mechanical Life -
Electrical Life -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names SW645

19:11:12 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,01000 31,01
10 28,95900 289,59
25 27,58000 689,50
50 26,20100 1.310,05
100 25,51150 2.551,15
250 24,82200 6.205,50
500 23,44300 11.721,50
1.000 22,06400 22.064,00
2.500 19,99550 49.988,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback