Add To Favorites
Product Overview
Digi-Key Part Number 102-2409-ND
Quantity Available 225
Can ship immediately
Manufacturer

Manufacturer Part Number

VSK-S20-15U

Description CONV AC/DC 20W 15V 1.3A PCB
Expanded Description Enclosed AC DC Converter 1 Output 15V 1.3A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VSK-S20
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.3A
Power (Watts) 20W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP
Operating Temperature -25°C ~ 70°C
Efficiency 83%
Mounting Type Through Hole
Size / Dimension 2.75" L x 1.89" W x 0.94" H (70.0mm x 48.0mm x 24.0mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, cULus, EN
Weight 0.265 lb (120.2g)
 
Additional Resources
Standard Package ? 20
Other Names 102-2409
656-91074R
VSK-S20-15U-ND
VSKS2015U

14:00:30 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 209,03000 209,03
5 202,87000 1.014,35
10 196,72300 1.967,23
25 190,57560 4.764,39
50 184,42800 9.221,40
100 178,28040 17.828,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback