Add To Favorites
Product Overview
Digi-Key Part Number 102-2400-ND
Quantity Available 99
Can ship immediately
Manufacturer

Manufacturer Part Number

VSK-S15-5U

Description CONV AC/DC 15W 5V 2.8A PCB
Expanded Description Enclosed AC DC Converter 1 Output 5V 2.8A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VSK-S15
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2.8A
Power (Watts) 15W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature -40°C ~ 70°C
Efficiency 76%
Mounting Type Through Hole
Size / Dimension 2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.0mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, cULus, EN
Weight 0.177 lb (80.29g)
 
You May Also Be Interested In
  • VOF-15-5 - CUI Inc. | 102-2045-ND DigiKey Electronics
  • VOF-15-5
  • CUI Inc.
  • PWR SUPPLY 15W OPEN 5V 3.0A
  • Unit Price 117,60000
  • 102-2045-ND
Additional Resources
Standard Package ? 20
Other Names 102-2400
656-91029R
VSK-S15-5U-ND
VSKS155U

23:18:16 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 169,68000 169,68
5 164,71000 823,55
10 159,71200 1.597,12
25 154,72240 3.868,06
50 149,73000 7.486,50
100 144,73900 14.473,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback