Add To Favorites
Product Overview
Digi-Key Part Number 102-2880-ND
Quantity Available 2.468
Can ship immediately
Manufacturer

Manufacturer Part Number

VQA-S12-D15-SIP

Description DC/DC CONVERTER +/-15V 2W
Expanded Description Isolated Module DC DC Converter 2 Output 15V -8.7V 80mA, 40mA 11.6V - 12.4V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VQA
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 11.6V
Voltage - Input (Max) 12.4V
Voltage - Output 1 15V
Voltage - Output 2 -8.7V
Voltage - Output 3 -
Current - Output (Max) 80mA, 40mA
Power (Watts) - Manufacture Series 2W
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 105°C
Efficiency 80%
Mounting Type Through Hole
Package / Case 7-SIP Module, 5 Leads
Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 102-2880
VQAS12D15SIP

19:15:24 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 57,12000 57,12
5 56,26600 281,33
10 55,45400 554,54
25 53,82440 1.345,61
50 52,19200 2.609,60
100 50,56100 5.056,10
250 48,93000 12.232,50
500 45,66800 22.834,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback