Add To Favorites
Product Overview
Digi-Key Part Number 102-2211-ND
Quantity Available 158
Can ship immediately
Manufacturer

Manufacturer Part Number

VOF-6-3.3

Description POWER SUPPLY SWITCHING 3.3V 4W
Expanded Description Open Frame AC DC Converter 1 Output 3.3V 1.2A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VOF-6
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.2A
Power (Watts) 6W
Power Supply Type Open Frame
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature 0°C ~ 60°C
Efficiency 69%
Mounting Type Through Hole
Size / Dimension 2.16" L x 1.38" W x 0.83" H (54.9mm x 35.0mm x 21.0mm)
Line Regulation ±0.6%
Load Regulation ±1.2%
Approvals CE, cULus, EN, TUV
Weight -
 
You May Also Be Interested In
  • PBK-5-3 - CUI Inc. | 102-3111-ND DigiKey Electronics
  • PBK-5-3
  • CUI Inc.
  • AC/DC CONVERTER 3.3V 5W
  • Unit Price 108,92000
  • 102-3111-ND
Additional Resources
Standard Package ? 168
Other Names 102-2211
657-10535R
VOF63.3

10:04:50 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 96,51000 96,51
5 95,10400 475,52
10 93,72300 937,23
25 88,20960 2.205,24
50 85,45300 4.272,65
100 82,69650 8.269,65
250 79,93996 19.984,99
500 77,18340 38.591,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback