Add To Favorites
Product Overview
Digi-Key Part Number 102-2214-ND
Quantity Available 1.100
Can ship immediately
Manufacturer

Manufacturer Part Number

VOF-6-15

Description POWER SUPPLY SWITCHING 15V 6W
Expanded Description Open Frame AC DC Converter 1 Output 15V 400mA 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VOF-6
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 400mA
Power (Watts) 6W
Power Supply Type Open Frame
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature 0°C ~ 60°C
Efficiency 78%
Mounting Type Through Hole
Size / Dimension 2.16" L x 1.38" W x 0.83" H (54.9mm x 35.0mm x 21.0mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, cULus, EN, TUV
Weight -
 
Additional Resources
Standard Package ? 168
Other Names 102-2214
657-10182R
VOF615

01:19:07 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 95,83000 95,83
5 94,43000 472,15
10 93,05800 930,58
25 87,58400 2.189,60
50 84,84700 4.242,35
100 82,11000 8.211,00
250 79,37300 19.843,25
500 76,63600 38.318,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback