Add To Favorites
Product Overview
Digi-Key Part Number 102-3348-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VOF-30-24

Description AC/DC CONVERTER 24V 30W
Expanded Description Open Frame AC DC Converter 1 Output 24V 1.3A 90 ~ 277 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VOF-30
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 277 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.3A
Power (Watts) 30W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 86%
Operating Temperature -20°C ~ 60°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.54" L x 2.00" W x 0.83" H (90.0mm x 50.8mm x 21.1mm)
Minimum Load Required -
Approvals CE, cURus, GS
 
You May Also Be Interested In
Additional Resources
Standard Package ? 98
Other Names 102-3348
VOF3024

09:05:59 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 151,27000 151,27
5 146,80400 734,02
10 142,35200 1.423,52
25 137,90280 3.447,57
50 133,45500 6.672,75
100 129,00650 12.900,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback