Add To Favorites
Product Overview
Digi-Key Part Number 102-2047-ND
Quantity Available 274
Can ship immediately
Manufacturer

Manufacturer Part Number

VOF-15-15

Description PWR SUPPLY 15W OPEN 15V 1.0A
Expanded Description Open Frame AC DC Converter 1 Output 15V 1A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VOF-15
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1A
Power (Watts) 15W
Power Supply Type Open Frame
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature 0°C ~ 60°C
Efficiency 80%
Mounting Type Through Hole
Size / Dimension 2.76" L x 1.91" W x 0.91" H (70.0mm x 48.6mm x 23.1mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, cULus, TUV
Weight -
 
You May Also Be Interested In
  • BK/HBV-I-R - Eaton | 283-3037-ND DigiKey Electronics
  • BK/HBV-I-R
  • Eaton
  • FUSE HLDR CARTRIDGE 250V 16A PCB
  • Unit Price 44,24000
  • 283-3037-ND
Additional Resources
Standard Package ? 108
Other Names 102-2047
657-10180R
VOF1515

21:58:37 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 117,60000 117,60
5 115,92000 579,60
10 114,24000 1.142,40
25 107,52000 2.688,00
50 104,16000 5.208,00
100 100,80000 10.080,00
250 97,44000 24.360,00
500 94,08000 47.040,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback