Add To Favorites
Product Overview
Digi-Key Part Number 102-1799-ND
Quantity Available 71
Can ship immediately
Manufacturer

Manufacturer Part Number

VMS-365-24

Description AC/DC CONVERTER 24V 365W
Expanded Description Open Frame AC DC Converter 1 Output 24V 15.2A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VMS-365
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 15.2A
Power (Watts) 365W
Applications Medical
Voltage - Isolation 5.656kV (5656V)
Efficiency 90%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Standby Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.17" H (127.0mm x 76.2mm x 29.6mm)
Minimum Load Required No
Approvals CCC, CE, cURus, VDE
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 28
Other Names 102-1799
655-00203R
VMS36524

21:53:42 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.566,95000 1.566,95
5 1.517,97800 7.589,89
10 1.469,02000 14.690,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback