Add To Favorites
Product Overview
Digi-Key Part Number 102-1435-ND
Quantity Available 257
Can ship immediately
Manufacturer

Manufacturer Part Number

VIBLSD1-S12-S12-SIP

Description CONVERTER DC/DC 12V REG OUT 1W
Expanded Description Isolated Module DC DC Converter 1 Output 12V 83mA 11.4V - 12.6V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VIBLSD1-SIP
Packaging ? -
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 11.4V
Voltage - Input (Max) 12.6V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 83mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 72%
Mounting Type Through Hole
Package / Case 6-SIP Module, 4 Leads
Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 102-1435
656-90097R
VIBLSD1S12S12SIP

01:56:20 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 40,46000 40,46
5 39,84400 199,22
10 39,27000 392,70
25 38,11640 952,91
50 36,96000 1.848,00
100 35,80500 3.580,50
250 34,65000 8.662,50
500 32,34000 16.170,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback