Add To Favorites
Product Overview
Digi-Key Part Number 102-1826-ND
Quantity Available 39
Can ship immediately
Manufacturer

Manufacturer Part Number

VHK50W-Q48-S5

Description CONVERTER DC-DC 5V 10A 50W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VHK50W
Packaging ? Bulk ?
Part Status Active
Type Isolated
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Number of Outputs 1
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 10A
Power (Watts) 50W
Applications -
Operating Temperature -40°C ~ 85°C
Efficiency 80%
Mounting Type Chassis Mount
Package / Case Module
Size / Dimension 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm)
Approvals -
 
Additional Resources
Standard Package ? 32
Other Names 102-1826
659-90783R
VHK50WQ48S5

00:16:33 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 848,61000 848,61
5 841,86200 4.209,31
10 835,12800 8.351,28
25 781,24480 19.531,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback