Add To Favorites
Product Overview
Digi-Key Part Number 102-2025-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

VHK200W-Q48-S28

Description CONVERTER DC-DC 28V 7.14A 200W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VHK200W
Packaging ? Bulk ?
Part Status Active
Type Isolated
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Number of Outputs 1
Voltage - Output 1 28V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 7.14A
Power (Watts) 200W
Applications -
Operating Temperature -40°C ~ 100°C
Efficiency 87%
Mounting Type Chassis Mount
Package / Case Module
Size / Dimension 4.23" L x 4.01" W x 1.50" H (107.4mm x 101.9mm x 38.1mm)
Approvals -
 
Additional Resources
Standard Package ? 32
Other Names 102-2025
659-90946R
VHK200WQ48S28

13:01:38 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.535,80000 1.535,80
5 1.511,04800 7.555,24
10 1.486,27500 14.862,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback