Add To Favorites
Product Overview
Digi-Key Part Number 102-2273-ND
Quantity Available 277
Can ship immediately
Manufacturer

Manufacturer Part Number

VHK150W-Q24-S12

Description CONVERTER DC/DC 150W 12V 12.5A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VHK150W
Packaging ? Bulk ?
Part Status Active
Type Isolated
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Number of Outputs 1
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 12.5A
Power (Watts) 150W
Applications -
Operating Temperature -40°C ~ 100°C
Efficiency 86%
Mounting Type Chassis Mount
Package / Case Module
Size / Dimension 4.23" L x 4.00" W x 1.50" H (107.5mm x 102.0mm x 38.0mm)
Approvals -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 32
Other Names 102-2273
659-90796R
VHK150W-Q24-S12-ND
VHK150WQ24S12

14:16:20 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.420,02000 1.420,02
5 1.397,14400 6.985,72
10 1.374,24000 13.742,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback