Add To Favorites
Product Overview
Digi-Key Part Number 102-1814-ND
Quantity Available 56
Can ship immediately
Manufacturer

Manufacturer Part Number

VHK100W-Q48-S5

Description CONVERTER DC/DC 5V 20A 100W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VHK100W
Packaging ? Bulk ?
Part Status Active
Type Isolated
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Number of Outputs 1
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 20A
Power (Watts) 100W
Applications -
Operating Temperature -40°C ~ 85°C
Efficiency 84.5%
Mounting Type Chassis Mount
Package / Case Module
Size / Dimension 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm)
Approvals -
 
Additional Resources
Standard Package ? 32
Other Names 102-1814
659-90790R
VHK100WQ48S5

02:26:09 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.180,06000 1.180,06
5 1.161,02000 5.805,10
10 1.141,98000 11.419,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback