Add To Favorites
Product Overview
Digi-Key Part Number 102-2634-ND
Quantity Available 39
Can ship immediately
Manufacturer

Manufacturer Part Number

VHE100W-Q24-S48

Description CONVERTER DC/DC 48V 2.1A 100W
Expanded Description Isolated Module DC DC Converter 1 Output 48V 2.1A 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VHE100W
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2.1A
Power (Watts) - Manufacture Series 100W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Operating Temperature -40°C ~ 105°C
Efficiency 88.5%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 48
Other Names 102-2634
VHE100WQ24S48

06:51:59 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.198,78000 1.198,78
5 1.179,40800 5.897,04
10 1.160,07800 11.600,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback