Add To Favorites
Product Overview
Digi-Key Part Number 102-1989-ND
Quantity Available 63
Can ship immediately
Manufacturer

Manufacturer Part Number

VHB200W-Q48-S24

Description CONVERTER DC/DC 24V 8.3A 200W
Expanded Description Isolated Module DC DC Converter 1 Output 24V 8.3A 18V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VHB200W
Packaging ? Tray ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 8.3A
Power (Watts) - Manufacture Series 200W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Operating Temperature -40°C ~ 100°C
Efficiency 88%
 
Additional Resources
Standard Package ? 48
Other Names 102-1989
659-90683R
VHB200WQ48S24

00:56:50 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.214,99000 1.214,99
5 1.195,39000 5.976,95
10 1.175,79000 11.757,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback