Add To Favorites
Product Overview
Digi-Key Part Number 102-2528-ND
Quantity Available 48
Can ship immediately
Manufacturer

Manufacturer Part Number

VHB150W-Q24-S48

Description DC/DC CONVERTER 48V 3.12A BRICK
Expanded Description Isolated Module DC DC Converter 1 Output 48V 3.12A 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VHB150W
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3.12A
Power (Watts) - Manufacture Series 150W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, UVLO
Mounting Type Through Hole
Package / Case 9-DIP Module, 1/2 Brick
Size / Dimension 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Operating Temperature -40°C ~ 100°C
Efficiency 84%
 
Additional Resources
Standard Package ? 48
Other Names 102-2528
659-91024R
VHB150WQ24S48

21:00:04 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.123,71000 1.123,71
5 1.105,60800 5.528,04
10 1.087,48500 10.874,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback