Add To Favorites
Product Overview
Digi-Key Part Number 102-2466-ND
Quantity Available 22
Can ship immediately
Manufacturer

Manufacturer Part Number

VFK600-D24-S24

Description DC/DC CONVERT ISO 1.5KV 24V 25A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VFK600
Packaging ? Bulk ?
Part Status Active
Type Isolated
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Number of Outputs 1
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 25A
Power (Watts) 600W
Applications -
Operating Temperature -40°C ~ 100°C
Efficiency 91%
Mounting Type Chassis Mount
Package / Case Module
Size / Dimension 7.84" L x 4.99" W x 1.54" H (199.1mm x 126.8mm x 39.1mm)
Approvals -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 102-2466
659-50111R
VFK600D24S24

10:22:52 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3.105,88000 3.105,88
5 3.002,35600 15.011,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback