Add To Favorites
Product Overview
Digi-Key Part Number 102-2205-ND
Quantity Available 46
Can ship immediately
Manufacturer

Manufacturer Part Number

VFK400W-Q24-S12

Description CONV DC-DC 12V OUT CHASSIS MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VFK400W
Packaging ? Bulk ?
Part Status Active
Type Isolated
Voltage - Input (Min) 10V
Voltage - Input (Max) 36V
Number of Outputs 1
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 33.3A
Power (Watts) 400W
Applications -
Operating Temperature -40°C ~ 100°C
Efficiency 87%
Mounting Type Chassis Mount
Package / Case Module
Size / Dimension 7.84" L x 4.99" W x 1.54" H (199.0mm x 126.8mm x 39.0mm)
Approvals -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 102-2205
659-50102R
VFK400WQ24S12

17:08:59 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2.994,81000 2.994,81
5 2.894,99000 14.474,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback