Add To Favorites
Product Overview
Digi-Key Part Number 102-2004-ND
Quantity Available 175
Can ship immediately
Manufacturer

Manufacturer Part Number

VF-S320-15A-CFS

Description AC/DC CONVERTER 15V 320W
Expanded Description Enclosed AC DC Converter 1 Output 15V 21.33A 90 ~ 132 VAC, 180 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VF-S320
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 21.33A
Power (Watts) 320W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 83%
Operating Temperature 0°C ~ 70°C (With Derating)
Features Adjustable Output, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 7.00" L x 4.00" W x 1.60" H (177.8mm x 101.6mm x 40.6mm)
Minimum Load Required -
Approvals CB, CE, cURus, TUVgs
 
Additional Resources
Standard Package ? 50
Other Names 102-2004
652-80121R
VFS32015ACFS

20:22:08 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.075,76000 1.075,76
5 1.042,63800 5.213,19
10 1.009,54600 10.095,46
25 976,44200 24.411,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback