Add To Favorites
Product Overview
Digi-Key Part Number 102-2003-ND
Quantity Available 125
Can ship immediately
Manufacturer

Manufacturer Part Number

VF-S320-12A-CFS

Description AC/DC CONVERTER 12V 320W
Expanded Description Enclosed AC DC Converter 1 Output 12V 26.67A 90 ~ 132 VAC, 180 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VF-S320
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 26.67A
Power (Watts) 320W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 80%
Operating Temperature 0°C ~ 70°C (With Derating)
Features Adjustable Output, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 7.00" L x 4.00" W x 1.60" H (177.8mm x 101.6mm x 40.6mm)
Minimum Load Required -
Approvals CB, CE, cURus, TUVgs
 
Additional Resources
Standard Package ? 50
Other Names 102-2003
652-15301R
VFS32012ACFS

20:54:46 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.068,13000 1.068,13
5 1.035,24400 5.176,22
10 1.002,38600 10.023,86
25 969,51680 24.237,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback