Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-10-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 102-2149-ND
Quantity Available 139
Can ship immediately
Manufacturer

Manufacturer Part Number

VDRS-10-24

Description AC/DC CONVERTER 24V 10W
Expanded Description Enclosed AC DC Converter 1 Output 24V 420mA 88 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VDRS-10
Part Status Last Time Buy
Type Enclosed
Number of Outputs 1
Voltage - Input 88 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 420mA
Power (Watts) 10W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 81%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type DIN Rail
Size / Dimension 3.90" L x 0.91" W x 3.54" H (99.0mm x 23.0mm x 90.0mm)
Minimum Load Required -
Approvals CE, cULus, cURus, TUV
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-2152-ND VDRS-20-24 CUI Inc. Box 344 - Immediate
264,95000 1
Associated Product
  • NDNA100 - Eaton | 283-3994-ND DigiKey Electronics
  • NDNA100
  • Eaton
  • DIN RAIL 35MM SLOTTED ALUM 1M
  • Unit Price 162,89000
  • 283-3994-ND
Additional Resources
Standard Package ? 45
Other Names 102-2149
651-34507R
VDRS-10-24-ND
VDRS1024

05:44:53 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 224,00000 224,00
10 206,29000 2.062,90
25 194,50200 4.862,55
50 188,60800 9.430,40
100 176,82000 17.682,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback