Add To Favorites
Product Overview
Digi-Key Part Number 102-2846-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VBM-360-12-CNF

Description AC/DC CONVERTER 12V 360W
Expanded Description Enclosed AC DC Converter 1 Output 12V 29.6A 90 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VBM-360
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 29.6A
Power (Watts) 360W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 93%
Operating Temperature -20°C ~ 85°C (With Derating)
Features Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.60" H (127.0mm x 76.2mm x 40.6mm)
Minimum Load Required -
Approvals CE, cURus, GS
 
Additional Resources
Standard Package ? 20
Other Names 102-2846
VBM36012CNF

11:49:19 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.635,60000 1.635,60
5 1.584,48800 7.922,44
10 1.533,37500 15.333,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback