Add To Favorites
Product Overview
Digi-Key Part Number 102-2967-ND
Quantity Available 102
Can ship immediately
Manufacturer

Manufacturer Part Number

VBM-100-12

Description AC/DC CONVERTER 12V 100W
Expanded Description Enclosed AC DC Converter 1 Output 12V 8.4A 90 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VBM-100
Part Status Active
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 8.4A
Power (Watts) 100W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OTP, OVP, SCP
Operating Temperature -20°C ~ 85°C
Efficiency 90%
Mounting Type Through Hole
Size / Dimension 4.60" L x 2.40" W x 0.67" H (116.8mm x 61.0mm x 17.0mm)
Line Regulation 0.5%
Load Regulation ±1%
Approvals CE, cULus, EN, IEC
Weight 0.5 lb (226.8g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 102-2967
VBM10012

13:50:39 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.443,84000 1.443,84
5 1.398,72000 6.993,60
10 1.353,60000 13.536,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback