Add To Favorites
Product Overview
Digi-Key Part Number 102-1845-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

VAWQ6-Q24-S15H

Description CONVERTER DC/DC 15V 400MA 6W
Expanded Description Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VAWQ6
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 400mA
Power (Watts) - Manufacture Series 6W
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial)
Features SCP
Operating Temperature -25°C ~ 71°C
Efficiency 80%
Mounting Type Through Hole
Package / Case 24-DIP Module, 15 Leads
Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
 
Additional Resources
Standard Package ? 10
Other Names 102-1845
659-90850R
VAWQ6Q24S15H

12:25:16 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 172,90000 172,90
5 171,57000 857,85
10 170,24000 1.702,40
25 167,58000 4.189,50
50 159,60000 7.980,00
100 146,30000 14.630,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback