Add To Favorites
Product Overview
Digi-Key Part Number 102-1313-ND
Quantity Available 415
Can ship immediately
Manufacturer

Manufacturer Part Number

VAWQ3-Q24-S12H

Description CONVERTER DC/DC 12V 250MA 3W
Expanded Description Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VAWQ3
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 250mA
Power (Watts) - Manufacture Series 3W
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial)
Features SCP
Mounting Type Through Hole
Package / Case 24-DIP Module (15 Leads)
Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Operating Temperature -25°C ~ 71°C
Efficiency 76%
 
Additional Resources
Standard Package ? 10
Other Names 102-1313
659-40601R
VAWQ3Q24S12H

01:25:47 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 132,33000 132,33
5 131,30000 656,50
10 130,28400 1.302,84
25 128,24800 3.206,20
50 122,14120 6.107,06
100 111,96320 11.196,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback