Add To Favorites
Product Overview
Digi-Key Part Number 102-2176-ND
Quantity Available 292
Can ship immediately
Manufacturer

Manufacturer Part Number

V7806-2000

Description CONVERTER DC/DC REG 6.5V 2000MA
Expanded Description Linear Regulator Replacement DC DC Converter 1 Output 6.5V 2A 8.5V - 18V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series V78-2000
Packaging ? Tube ?
Part Status Active
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 8.5V
Voltage - Input (Max) 18V
Voltage - Output 1 6.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2A
Power (Watts) - Manufacture Series 13W
Voltage - Isolation -
Applications ITE (Commercial)
Features OTP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 92%
Mounting Type Through Hole
Package / Case 3-SIP Module
Size / Dimension 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 44
Other Names 102-2176
656-90655R
V78062000

10:09:24 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 68,25000 68,25
5 67,74600 338,73
10 67,22800 672,28
25 66,19200 1.654,80
50 64,12420 3.206,21
100 57,91800 5.791,80
250 56,88368 14.220,92
500 55,84950 27.924,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback