Add To Favorites
Product Overview
Digi-Key Part Number 102-3607-ND
Quantity Available 420
Can ship immediately
Manufacturer

Manufacturer Part Number

SWI6-9-N-P5R

Description AC/DC WALL MOUNT ADAPTER 9V 6W
Expanded Description 9V 6W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SWI6-N
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 9V
Current - Output (Max) 670mA
Power (Watts) 6W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm)
Approvals cULus, PSE
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight 0.172 lb (78.02g)
 
Additional Resources
Standard Package ? 100
Other Names 102-3607

01:01:26 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 74,10000 74,10
5 72,08000 360,40
10 68,07500 680,75
25 64,07040 1.601,76
50 60,06600 3.003,30
100 56,06160 5.606,16
250 54,05940 13.514,85
500 53,25852 26.629,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback