Add To Favorites
Product Overview
Digi-Key Part Number T1284-ND
Quantity Available 358
Can ship immediately
Manufacturer

Manufacturer Part Number

SWI12-24-N-SC

Description AC/DC WALL MOUNT ADAPTER 24V 12W
Expanded Description 24V 12W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SWI12-SC
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 500mA
Power (Watts) 12W
No Load Power Consumption 100mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Screw Terminal
Size / Dimension 3.86" L x 1.93" W x 1.28" H (98.0mm x 49.0mm x 32.5mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length -
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 112
Other Names T1284

15:48:50 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 127,96000 127,96
5 124,48800 622,44
10 117,57200 1.175,72
25 110,65600 2.766,40
50 103,74000 5.187,00
100 96,82400 9.682,40
250 93,36600 23.341,50
500 91,98280 45.991,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback