Add To Favorites
Product Overview
Digi-Key Part Number 102-3681-ND
Quantity Available 375
Can ship immediately
Manufacturer

Manufacturer Part Number

SMI6-5-K-P5

Description AC/DC WALL MOUNT ADAPTER 5V 6W
Expanded Description 5V 6W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMI6 Datasheet
RoHS Information SMI6 Series Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SMI6
Part Status Active
Region Utilized International
Form Wall Mount
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 1.2A
Power (Watts) 6W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.52" L x 1.59" W x 1.18" H (64.0mm x 40.5mm x 30.0mm)
Approvals CCC, CE, cULus, GS, PSE, RCM
Input Connector Multi-Blade
Cord Length 60.2" (1.53m)
Weight 0.212 lb (96.16g)
 
Associated Product
  • SMI-EU-1 - CUI Inc. | 102-3707-ND DigiKey Electronics
  • SMI-EU-1
  • CUI Inc.
  • AC BLADE FOR EUROPE, LEVEL VI
  • Unit Price 6,30000
  • 102-3707-ND
  • SMI-AU-1 - CUI Inc. | 102-3709-ND DigiKey Electronics
  • SMI-AU-1
  • CUI Inc.
  • AC BLADE FOR AUSTRALIA, LEVEL VI
  • Unit Price 14,00000
  • 102-3709-ND
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 120
Other Names 102-3681
SMI6-5-K-P5-ND

17:59:27 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 77,07000 77,07
5 74,97000 374,85
10 70,80500 708,05
25 66,64000 1.666,00
50 62,47500 3.123,75
100 58,31000 5.831,00
250 56,22764 14.056,91
500 55,39450 27.697,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback