Add To Favorites
Product Overview
Digi-Key Part Number 102-3670-ND
Quantity Available 600
Can ship immediately
Manufacturer

Manufacturer Part Number

SDI18-12-UC-P5

Description AC/DC DESKTOP ADAPTER 12V 18W
Expanded Description 12V 18W AC/DC External Desktop (Class I) Adapter Cord Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SDI18-U Datasheet
RoHS Information SDI18-U Series Cert of Compliance
3D Model SDI18-12-UC-P5
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SDI18-U
Part Status Active
Region Utilized North America
Form Desktop (Class I)
Input Type Cord
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1.6A
Power (Watts) 18W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
Approvals CE, cULus, GS, PSE
Input Connector IEC 320-C14
Cord Length 59" (1.50m)
Weight 0.319 lb (144.7g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 102-3670
SDI18-12-UC-P5-ND

17:53:45 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 131,62000 131,62
5 129,60800 648,04
10 127,58400 1.275,84
25 121,50800 3.037,70
50 117,45720 5.872,86
100 109,35610 10.935,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback