Add To Favorites
Product Overview
Digi-Key Part Number CP-1150-ND
Quantity Available 1.614
Can ship immediately
Manufacturer

Manufacturer Part Number

SD-50J

Description CONN CIRCULAR DIN 5 PIN FEMALE
Expanded Description 5 Position Circular Connector Receptacle, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SD-xxJ
RoHS Information SD-xxJ Cert of Compliance
Featured Product Interconnect Solutions
3D Model SD-50J
Catalog Page 433 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert DIN (180 Degree)
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Steel, Nickel Plated
Contact Finish Silver
Features -
Voltage - Rated 100VAC
Current Rating 2A
Contact Finish Thickness -
Operating Temperature -5°C ~ 110°C
 
Mating Products
  • SD-50 - CUI Inc. | CP-1050-ND DigiKey Electronics
  • SD-50
  • CUI Inc.
  • CONN CIRCULAR DIN 5 PIN MALE
  • Unit Price 9,59000
  • CP-1050-ND
  • SDR-50 - CUI Inc. | CP-1350-ND DigiKey Electronics
  • SDR-50
  • CUI Inc.
  • CONN DIN 5PIN R/ANGLE PLUG
  • Unit Price 18,06000
  • CP-1350-ND
You May Also Be Interested In
  • SD-50 - CUI Inc. | CP-1050-ND DigiKey Electronics
  • SD-50
  • CUI Inc.
  • CONN CIRCULAR DIN 5 PIN MALE
  • Unit Price 9,59000
  • CP-1050-ND
  • SD-50BV - CUI Inc. | CP-3150-ND DigiKey Electronics
  • SD-50BV
  • CUI Inc.
  • CONN DIN RECPT VERTICAL PCB 5P
  • Unit Price 7,56000
  • CP-3150-ND
  • SD-50LS - CUI Inc. | CP-1235-ND DigiKey Electronics
  • SD-50LS
  • CUI Inc.
  • CONN DIN RECPT LOCKING PNL MT 5P
  • Unit Price 18,55000
  • CP-1235-ND
  • MD-50J - CUI Inc. | CP-2150-ND DigiKey Electronics
  • MD-50J
  • CUI Inc.
  • CONN MINI-DIN 5 PIN FEMALE
  • Unit Price 11,27000
  • CP-2150-ND
  • MD-60 - CUI Inc. | CP-2060-ND DigiKey Electronics
  • MD-60
  • CUI Inc.
  • CONN MINI-DIN 6 PIN MALE
  • Unit Price 9,31000
  • CP-2060-ND
Additional Resources
Standard Package ? 100
Other Names 045-0231R
CP-1150
SD50J

13:28:27 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,59000 9,59
10 8,68000 86,80
25 8,14800 203,70
50 7,79240 389,62
100 7,43820 743,82
250 6,72980 1.682,45
500 6,19850 3.099,25
1.000 5,31300 5.313,00
2.500 4,95880 12.397,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback